Stmicroelectronics PD57018STR-E technical specifications.
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Resistance | 760mR |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 945MHz |
| Gain | 16.5dB |
| Gate to Source Voltage (Vgs) | 20V |
| Max Frequency | 1GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 18W |
| Max Power Dissipation | 31.7W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 18W |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 31.7W |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PD57018STR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.