
The PD57030S is a surface mount N-CHANNEL RF transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 52.8W and a voltage rating of 65V. The transistor is RoHS non-compliant and has a package type of SMALL OUTLINE, R-PDSO-F2. It is available in a packaging quantity of 50 units per rail/Tube. The PD57030S has a continuous drain current of 4A and a drain to source breakdown voltage of 65V.
Stmicroelectronics PD57030S technical specifications.
| Continuous Drain Current (ID) | 4A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 945MHz |
| Gain | 14dB |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 52.8W |
| Mount | Surface Mount |
| Output Power | 30W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 52.8W |
| RoHS Compliant | No |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics PD57030S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.