
Stmicroelectronics PD57045TR-E technical specifications.
| Continuous Drain Current (ID) | 5A |
| Frequency | 945MHz |
| Gain | 14.5dB |
| Max Frequency | 1GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 73W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 45W |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PD57045TR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
