
The PD57070-E is a 65V N-CHANNEL LDMOS RF transistor with a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 95W and a maximum output power of 70W. The transistor is packaged in a ROHS compliant plastic package with a powerSO-10RF footprint and 2 pins. It is suitable for use in high-power RF applications.
Stmicroelectronics PD57070-E technical specifications.
| Continuous Drain Current (ID) | 7A |
| Current Rating | 7A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 945MHz |
| Gain | 14.7dB |
| Gate to Source Voltage (Vgs) | 20V |
| Max Frequency | 1GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 70W |
| Max Power Dissipation | 95W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 70W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 95W |
| RoHS Compliant | Yes |
| Technology | LDMOS |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PD57070-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
