
N-Channel RF FET transistor, surface mount, SOT-89 package. Features 25V drain-source voltage, 2A continuous drain current, and 2W maximum output power. Operates up to 1GHz with 15dB gain. RoHS compliant and lead-free.
Stmicroelectronics PD84002 technical specifications.
| Package/Case | SOT-89 |
| Continuous Drain Current (ID) | 2A |
| Drain to Source Voltage (Vdss) | 25V |
| Frequency | 870MHz |
| Gain | 15dB |
| Gate to Source Voltage (Vgs) | 15V |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 2W |
| Max Power Dissipation | 6W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Frequency | 1 GHz |
| Output Power | 2W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Voltage | 7.5V |
| Voltage Rating | 25V |
| Weight | 0.004603oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PD84002 to view detailed technical specifications.
No datasheet is available for this part.
