
The PD84008-E is a 25V N-CHANNEL RF transistor with a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. It has a continuous drain current of 7A and a maximum power dissipation of 79W. The transistor is packaged in a SMALL OUTLINE, R-PDSO-G2 package and is RoHS compliant. It operates at a frequency of up to 870MHz and has a gain of 16.2dB.
Stmicroelectronics PD84008-E technical specifications.
| Continuous Drain Current (ID) | 7A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Voltage (Vdss) | 25V |
| Frequency | 870MHz |
| Gain | 16.2dB |
| Gate to Source Voltage (Vgs) | 15V |
| Max Frequency | 1GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 8W |
| Max Power Dissipation | 79W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 2W |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 79W |
| RoHS Compliant | Yes |
| Technology | LDMOS |
| Test Voltage | 7.5V |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PD84008-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
