Stmicroelectronics PD84010TR-E technical specifications.
| Frequency | 870MHz |
| Gain | 16.3dB |
| Output Power | 2W |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Technology | LDMOS |
| Test Voltage | 7.5V |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PD84010TR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.