
RF MOSFET N-Channel transistor, single enhancement mode, designed for surface mount applications. Features a 3-pin PowerSO-10RF (Formed lead) plastic package with gull-wing leads. Operates with a maximum drain-source voltage of 40V and a continuous drain current of 2A, achieving a maximum frequency of 1000MHz. Offers a typical power gain of 17dB and an output power of 6W, with a typical input capacitance of 16pF at 13.6V. Extended operating temperature range from -65°C to 165°C.
Stmicroelectronics PD85006-E technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | PowerSO-10RF (Formed lead) |
| Package/Case | PowerSO-10RF (Formed lead) |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 9.5 |
| Package Width (mm) | 9.4 |
| Package Height (mm) | 3.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Channel Type | N |
| Configuration | Single |
| Channel Mode | Enhancement |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 40V |
| Maximum Continuous Drain Current | 2A |
| Maximum Frequency | 1000MHz |
| Maximum Power Dissipation | 36500mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Typical Power Gain | 17dB |
| Output Power | 6(Typ)W |
| Typical Input Capacitance @ Vds | [email protected]pF |
| Cage Code | SCR76 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics PD85006-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.