
The PD85015-E is a 40V N-CHANNEL RF transistor with a maximum continuous drain current of 5A and a maximum frequency of 870MHz. It is packaged in a 2-pin SO-10RF package and is suitable for surface mount applications. The transistor has a maximum operating temperature range of -65°C to 165°C and is compliant with RoHS regulations. It is not radiation hardened and has a maximum power dissipation of 59W.
Stmicroelectronics PD85015-E technical specifications.
| Continuous Drain Current (ID) | 5A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Voltage (Vdss) | 40V |
| Frequency | 870MHz |
| Gain | 16dB |
| Gate to Source Voltage (Vgs) | 15V |
| Max Frequency | 1GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 20W |
| Max Power Dissipation | 59W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 15W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 59W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 13.6V |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PD85015-E to view detailed technical specifications.
No datasheet is available for this part.
