
The PD85025-E is a surface mount N-CHANNEL RF transistor with a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. It has a maximum frequency of 1GHz and a maximum power dissipation of 79W. The transistor is RoHS compliant and has a voltage rating of 40V. It is packaged in a RoHS compliant, plastic, POWERSO-10RF package with 2 pins.
Stmicroelectronics PD85025-E technical specifications.
| Continuous Drain Current (ID) | 7A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Voltage (Vdss) | 40V |
| Frequency | 870MHz |
| Gain | 17.3dB |
| Gate to Source Voltage (Vgs) | 15V |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 30W |
| Max Power Dissipation | 79W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 10W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 79W |
| RoHS Compliant | Yes |
| Test Voltage | 13.6V |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PD85025-E to view detailed technical specifications.
No datasheet is available for this part.
