
Stmicroelectronics PM6600 technical specifications.
| Package/Case | QFN |
| Frequency | 1MHz |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.3W |
| Max Supply Current | 60mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.7V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Number of Segments | 60 |
| Output Voltage | 36V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.3W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PM6600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
