
The PM6600TR is a 6-channel boost driver from Stmicroelectronics. It operates over a temperature range of -40°C to 85°C and is packaged in a QFN format for surface mount applications. The device has a maximum supply voltage of 28V and a minimum supply voltage of 4.7V. It can handle a maximum power dissipation of 2.3W and has a switching frequency of up to 1MHz. The PM6600TR is RoHS compliant and lead free.
Stmicroelectronics PM6600TR technical specifications.
| Package/Case | QFN |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.3W |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.7V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Number of Segments | 60 |
| Output Current | 32mA |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.3W |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1MHz |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PM6600TR to view detailed technical specifications.
No datasheet is available for this part.