
The PM6602TR is a 24-pin QFN packaged surface mount power management IC from STMicroelectronics. It operates over a temperature range of -40°C to 85°C and has a maximum operating supply voltage of 28V. The device can dissipate up to 2300mW of power and has a maximum supply current of 1000mA. The PM6602TR is a non-lead-frame SMT package with a very fine quad flat package no lead, exposed pad configuration.
Stmicroelectronics PM6602TR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VFQFPN EP |
| Package Description | Very Fine Quad Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.88 |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Voltage | 36(Max)V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Maximum Power Dissipation | 2300mW |
| Maximum Supply Current | 1000(Typ)uA |
| Min Operating Supply Voltage | 3.3V |
| Typical Operating Supply Voltage | 5|9|12|15|18|24V |
| Cage Code | SCR76 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Stmicroelectronics PM6602TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.