
The PM6652 is a DC/DC controller IC available in a 32-pin VFQFPN package. It features a non-lead-frame SMT package type and is designed for surface mount applications. The IC is manufactured by STMicroelectronics and is categorized as a power management IC, specifically a DC/DC controller and regulator. The PM6652 is suitable for use in a variety of applications, including those requiring high-density mounting and fine pitch connections.
Stmicroelectronics PM6652 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VFQFPN |
| Package Description | Very Fine Quad Flat Package No Lead |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics PM6652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.