The PM6675A is an industrial-grade DC/DC controller from Stmicroelectronics, designed to operate within a temperature range of -40°C to 85°C. This device features a 24-pin HVQCCN package and supports input voltages between 4.5V and 36V. With a temperature grade of industrial, the PM6675A is suitable for demanding applications. The device has a single function and a quad terminal position, making it suitable for various power management applications.
Stmicroelectronics PM6675A technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 4.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics PM6675A to view detailed technical specifications.
No datasheet is available for this part.