
Stmicroelectronics PM6675ATR technical specifications.
| Current - Output 2 | 2A |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PM6675 |
| Voltage - Output 2 | 2.5V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics PM6675ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
