
The PM6680TR is a 3-output DC/DC controller from Stmicroelectronics with a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. It is designed for surface mount applications and operates from a 5.5V supply voltage. The device provides 3.3V output voltage with a maximum output current of 330mA. It is available in a VFQFPN-32 package and is compliant with RoHS regulations.
Stmicroelectronics PM6680TR technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5.5V |
| Output Current | 330mA |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PM6680TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
