
The PM6681A is a dual output DC/DC controller from Stmicroelectronics, operating within a temperature range of -40°C to 85°C. It is designed for surface mount applications and is compliant with RoHS regulations. The device features two outputs, one at 3.3V and the other at 5V, with a maximum output current of 10A. It can operate from a supply voltage of up to 5.5V.
Stmicroelectronics PM6681A technical specifications.
| Height | 0.88mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 10A |
| Output Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 5V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PM6681A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
