
The PM6681TR is a DC/DC controller regulator from Stmicroelectronics, packaged in a 32-pin Very Fine Quad Flat Package No Lead (VFQFPN). It is a surface mount device with a plastic package material and a non-lead frame design. The PM6681TR is a power management IC suitable for use in a variety of applications.
Stmicroelectronics PM6681TR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VFQFPN |
| Package Description | Very Fine Quad Flat Package No Lead |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | SCR76 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Stmicroelectronics PM6681TR to view detailed technical specifications.
No datasheet is available for this part.