
The PM6685TR is a dual DC/DC controller from Stmicroelectronics, operating from a 5.5V supply and delivering up to 100mA per output. It is designed for surface mount applications and can withstand temperatures up to 125°C. This device is compliant with RoHS regulations and is available in tape and reel packaging with 3000 units per package.
Stmicroelectronics PM6685TR technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 100mA |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PM6685TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
