
High-efficiency, IEEE 802.3at compliant Power over Ethernet (PoE) Power Device (PD) interface and PWM controller. Features a 20-pin HTSSOP EP package with gull-wing leads for surface mounting, measuring 6.5mm x 4.4mm x 1mm with a 0.65mm pin pitch. Supports a maximum duty cycle of 85% and an oscillating frequency up to 1MHz, with a programmable current limit of 690mA and typical inrush current of 140mA. Operates within a -40°C to 85°C temperature range, incorporating UVLO protection with turn-on at 35V and turn-off at 31V.
Stmicroelectronics PM8803TR technical specifications.
Download the complete datasheet for Stmicroelectronics PM8803TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.