Stmicroelectronics PSD4235G2-70U technical specifications.
| Access Time | 70ns |
| Package/Case | LQFP |
| Frequency | 70GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 52.6MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4000000B |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 3000 |
| Number of Macrocells | 24 |
| Package Quantity | 119 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics PSD4235G2-70U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.