Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
STMICROELECTRONICS

PSD4255G3-20UT

Datasheet
CPLD 3K Gates 5V 80-Pin TQFP T/R
Stmicroelectronics

PSD4255G3-20UT

CPLD 3K Gates 5V 80-Pin TQFP T/R

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Microcontrollers, Microprocessors & FPGAs
  4. Complex Programmable Logic Devices (CPLD)

PackageTQFP
MountingSurface Mount
Quick Jump:

Technical Specifications

Stmicroelectronics PSD4255G3-20UT technical specifications.

General

Basic Package Type
Lead-Frame SMT
Package Family Name
QFP
Package/Case
TQFP
Package Description
Thin Quad Flat Package
Lead Shape
Gull-wing
Pin Count
80
PCB
80
Package Length (mm)
12
Package Width (mm)
12
Package Height (mm)
1.05(Max)
Seated Plane Height (mm)
1.2(Max)
Pin Pitch (mm)
0.5
Package Material
Plastic
Mounting
Surface Mount
Jedec
MS-026ADD
Program Memory Type
Flash
Min Operating Temperature
0°C
Max Operating Temperature
70°C
Typical Operating Supply Voltage
5V
Min Operating Supply Voltage
4.5V
In-System Programmability
Yes

Compliance

Cage Code
SCR76
EU RoHS
Yes
HTS Code
8542390001
Schedule B
8542390000
Automotive
No
AEC Qualified
No
PPAP
No
Radiation Hardening
No
RoHS Versions
2011/65/EU, 2015/863

Datasheet

Stmicroelectronics PSD4255G3-20UT Datasheet

Download the complete datasheet for Stmicroelectronics PSD4255G3-20UT to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com