
Stmicroelectronics PSD813F1VA-15M technical specifications.
| Access Time | 150ns |
| Package/Case | PQFP |
| Frequency | 150GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1000000B |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 3000 |
| Number of Macrocells | 24 |
| Package Quantity | 576 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PSD813F1VA-15M to view detailed technical specifications.
No datasheet is available for this part.
