Stmicroelectronics PSD813F1VA-15U technical specifications.
| Access Time | 150ns |
| Package/Case | LQFP |
| Frequency | 150GHz |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 1000000B |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Number of Gates | 3000 |
| Number of Macrocells | 24 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 540 |
| Packaging | Tray |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PSD813F1VA-15U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
