Stmicroelectronics PSD834F2V-15M technical specifications.
| Access Time | 150ns |
| Package/Case | QFP |
| Frequency | 150GHz |
| Interface | Parallel |
| Max Frequency | 23.2MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 2000000B |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Number of Gates | 3000 |
| Number of Macrocells | 24 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 576 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PSD834F2V-15M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
