
Stmicroelectronics PSD835G2V-90U technical specifications.
| Access Time | 90ns |
| Package/Case | LQFP |
| Frequency | 90GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 4000000B |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 3000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 714 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PSD835G2V-90U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.