
The PSD853F2-90J is a high-speed parallel interface IC from Stmicroelectronics. It operates at a maximum frequency of 43.48MHz and has an access time of 90ns. The device is designed to function within a temperature range of 0°C to 70°C and is supplied with a voltage of up to 5.5V. The PSD853F2-90J is available in a 52-pin LCC package and is compliant with RoHS regulations.
Stmicroelectronics PSD853F2-90J technical specifications.
| Access Time | 90ns |
| Package/Case | LCC |
| Frequency | 90GHz |
| Interface | Parallel |
| Max Frequency | 43.48MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1000000B |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Number of Gates | 3000 |
| Number of Macrocells | 24 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PSD853F2-90J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.