Stmicroelectronics PSD954F2V-90J technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of Gates | 2000 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | PSD954 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics PSD954F2V-90J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
