The PSD954F2V-90M is a quad I/O port IC from Stmicroelectronics, featuring 52 terminals in a commercial temperature grade. It operates within a supply voltage range of 3-3.6V and has a maximum operating temperature of 70°C. The device is packaged in a 52-pin QFP with a width and length of 10mm each. It is designed for use in general-purpose applications with parallel I/O lines and a maximum access time of 9 nanoseconds.
Stmicroelectronics PSD954F2V-90M technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 52 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Width | 10 |
| Length | 10 |
| Pin Count | 52 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Ports | 4 |
| Standby Current-Max | 0.0001 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 27 |
| Access Time-Max | 9e-8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics PSD954F2V-90M to view detailed technical specifications.
No datasheet is available for this part.