The PZT3906 is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 40V and a maximum collector current of 200mA. It is packaged in a SOT-223 case and is RoHS compliant. The transistor has a maximum operating temperature of 150°C and a power dissipation of 1W. It is also lead-free and compliant with Reach SVHC regulations.
Stmicroelectronics PZT3906 technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 40V |
| Current Rating | -200mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 250MHz |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | PZT3906 |
| DC Rated Voltage | -40V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PZT3906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.