
System-On-Chip (SoC) featuring a 32-bit data bus and a 200 MHz maximum clock rate. This CMOS device utilizes a 324-pin BGA package with a 23mm x 23mm x 1.82mm plastic construction for surface mounting. Integrated peripherals include 2x I2C, 2x I2S, and 2x UART interfaces, alongside 10-bit DAC resolution and programmability. The device core is ST20, and it supports Flash program memory.
Stmicroelectronics QAMI5107NYB technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 324 |
| PCB | 324 |
| Package Length (mm) | 23 |
| Package Width (mm) | 23 |
| Package Height (mm) | 1.82 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Device Core | ST20 |
| Maximum Clock Rate | 200MHz |
| Program Memory Type | Flash |
| Data Bus Width | 32bit |
| Maximum Speed | 200MHz |
| Process Technology | CMOS |
| DAC Resolution | 10bit |
| Type | System-On-Chip |
| Processing Unit | Microcontroller |
| Interface Type | I2C/SPI/UART |
| SPI | 0 |
| I2C | 2 |
| I2S | 2 |
| UART | 2 |
| USB | 0 |
| USART | 0 |
| CAN | 0 |
| Ethernet | 0 |
| Programmability | Yes |
| Cage Code | SCR76 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics QAMI5107NYB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.