
The RBO08-40T is a single Zener diode with a minimum breakdown voltage of 22V and a peak pulse current of 37.5A. It is packaged in a TO-220-3 plastic package and is designed for through hole mounting. The diode is lead free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is not designed for power line protection or radiation hardening.
Stmicroelectronics RBO08-40T technical specifications.
| Package/Case | TO-220-3 |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 37.5A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | RBO |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics RBO08-40T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
