
Transient Voltage Suppressor (TVS) diode offering reversed battery and overvoltage protection. Features a 20V reverse standoff voltage and 24V minimum breakdown voltage, with a 40V operating supply voltage. Handles a maximum surge current of 40A and a peak pulse current of 37.5A, with 1.5kW peak pulse power. This lead-free, RoHS compliant component has a 3nF capacitance and is housed in a TO-220-3 package for through-hole mounting. Operates across a wide temperature range from -40°C to 150°C.
Stmicroelectronics RBO40-40T technical specifications.
| Capacitance | 3nF |
| Package/Case | TO-220-3 |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 24V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 40A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 2 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 37.5A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | RBO |
| Termination | SMD/SMT |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics RBO40-40T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.