Stmicroelectronics RH-PM4423K1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDFP-F16 |
| Width | 6.91 |
| Length | 9.91 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 10 |
| Supply Voltage-Min | 4.65 |
| Supply Voltage-Max | 18 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics RH-PM4423K1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.