Stmicroelectronics RH-PMICL1AK1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F20 |
| Width | 7.1 |
| Length | 12.955 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 37 |
| Supply Voltage-Max (Vsup) | 52 |
| Supply Voltage-Min (Vsup) | 8.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics RH-PMICL1AK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.