The RHF1201KSO1 is a 48-pin SOP-48 integrated circuit with a proprietary analog-to-digital conversion method. It operates over a temperature range of -55 to 125°C and has a supply voltage of 2.5V. The device has 12-bit resolution and a maximum analog input voltage of 2V. It is a single-function device with 48 terminals and a JEDEC package code of R-CDSO-G48. The RHF1201KSO1 is a military-grade component with a width of 9.65mm and a length of 15.75mm.
Stmicroelectronics RHF1201KSO1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDSO-G48 |
| Width | 9.65 |
| Length | 15.75 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 2.5 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2 |
| Analog Input Voltage-Min | -2 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics RHF1201KSO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.