Stmicroelectronics RHF200K1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F16 |
| Width | 6.905 |
| Length | 9.94 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Average Bias Current-Max (IIB) | 1 |
| Slew Rate-Nom | 530 |
| Common-mode Reject Ratio-Nom | 55 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics RHF200K1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.