Single channel, low noise operational amplifier featuring a compact 8-pin CFLAT ceramic package. Surface mountable with dimensions of 6.48mm x 6.48mm x 2.44mm and a 1.27mm pin pitch. Operates from single supply voltages of 4.5V to 5.5V or dual supplies from ±2.25V to ±2.75V. Offers a minimum PSRR of 51dB, maximum input offset voltage of 4mV at ±2.5V, and a maximum input bias current of 35uA at ±2.5V. Suitable for operation across a wide temperature range of -55°C to 125°C.
Stmicroelectronics RHF350K1 technical specifications.
| Package Family Name | CFPAK |
| Package/Case | CFLAT |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 6.48 |
| Package Width (mm) | 6.48 |
| Package Height (mm) | 2.44 |
| Seated Plane Height (mm) | 2.44 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Manufacturer Type | Low Noise Amplifier |
| Type | Low Noise Amplifier |
| Number of Channels per Chip | 1 |
| Minimum PSRR | 51(Typ)dB |
| Maximum Input Offset Voltage | 4@±2.5VmV |
| Maximum Input Bias Current | 35@±2.5VuA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Typical Single Supply Voltage | 5V |
| Maximum Single Supply Voltage | 5.5V |
| Minimum Dual Supply Voltage | ±2.25V |
| Maximum Dual Supply Voltage | ±2.75V |
| Maximum Supply Voltage Range | 5.5 to 6V |
| Max Operating Supply Voltage | ±2.75|5.5V |
| Minimum Single Supply Voltage | 4.5V |
| Cage Code | SCR76 |
| EU RoHS | No |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | Yes |
| Dose Level | 300 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Stmicroelectronics RHF350K1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.