Rad-Hard 16-bit Transceiver, a logic IC featuring a BUS DRIVER function, operates with a supply voltage range of 2V to 6V, nominal at 3.3V. This non-inverting transceiver boasts a propagation delay of 11.5ns at nominal supply voltage with a 50pF load capacitance. Designed for military temperature grades, it operates from -55°C to 125°C and is compliant with MIL-PRF-38535 Class V screening. The component is housed in a 48-terminal R-CDFP-F48 package, measuring 9.65mm in width and 15.75mm in length.
Stmicroelectronics RHFAC16244K01V technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F48 |
| Width | 9.65 |
| Length | 15.75 |
| Pin Count | 48 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AC |
| Propagation Delay (tpd) | 11.5 |
| Number of Bits | 4 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 11.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | MIL-PRF-38535 Class V |
| Control Type | ENABLE LOW |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Stmicroelectronics RHFAC16244K01V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.