Stmicroelectronics RHFAC240K02V technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFP-F20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 4 |
| Output Polarity | INVERTED |
| Screening Level | 38535V;38534K;883S |
| Control Type | ENABLE LOW |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Stmicroelectronics RHFAC240K02V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.