Stmicroelectronics RHFAC2525K01V technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 48 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFP-F48 |
| Temperature Grade | MILITARY |
| Screening Level | 38535V;38534K;883S |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Stmicroelectronics RHFAC2525K01V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.