Stmicroelectronics RHFL4913ESY151 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Current1-Max | 0.4 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.95 |
| Output Voltage1-Nom | 1.5 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 14 |
| Line Regulation-Max | 0.006 |
| Load Regulation-Max | 0.006 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics RHFL4913ESY151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.