The RHFL4913ESY3305V is a 3-terminal linear voltage regulator from Stmicroelectronics. It operates from an input voltage range of 5.8V to 12V and provides a fixed output voltage of 3.3V with a maximum output current of 1A. The device has a dropout voltage of 0.95V and a maximum line regulation of 0.0132%. It is rated for operation over a temperature range of -55°C to 125°C and is screened to MIL-PRF-38535 Class V standards.
Stmicroelectronics RHFL4913ESY3305V technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-CSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 5.8 |
| Output Voltage1-Min | 3.23 |
| Output Voltage1-Max | 3.37 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.95 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 14 |
| Screening Level | MIL-PRF-38535 Class V |
| Line Regulation-Max | 0.0132 |
| Load Regulation-Max | 0.0132 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Stmicroelectronics RHFL4913ESY3305V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.