The RHFL4913KP25-02V is a 16-pin dual output linear voltage regulator from Stmicroelectronics. It has a fixed output voltage of 2.5V with a tolerance of 2% and can supply up to 1A of current. The device operates over a temperature range of -55°C to 125°C and is compliant with MIL-PRF-38535 Class V screening level. The RHFL4913KP25-02V is packaged in a DFP, FL16, .3 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics RHFL4913KP25-02V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F16 |
| Width | 6.91 |
| Length | 9.91 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 5 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.95 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 14 |
| Screening Level | MIL-PRF-38535 Class V |
| Line Regulation-Max | 0.01 |
| Load Regulation-Max | 0.01 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Stmicroelectronics RHFL4913KP25-02V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.