The RHFL4913KP33-01V is a dual linear voltage regulator with 16 terminals in a DUAL terminal position. It has a JEDEC package code of R-CDFP-F16 and measures 6.91mm in width and 9.91mm in length. The device operates within a temperature range of -55°C to 125°C and has a maximum input voltage of 14V. It is designed for use in high-reliability applications and meets the MIL-PRF-38535 Class V screening level. The regulator has a fixed output voltage of 3.3V with a maximum output current of 1A and a dropout voltage of 0.95V. It also features a maximum line regulation of 0.0132 and load regulation of 0.0132.
Stmicroelectronics RHFL4913KP33-01V technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F16 |
| Width | 6.91 |
| Length | 9.91 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 5.8 |
| Output Voltage1-Min | 3.23 |
| Output Voltage1-Max | 3.37 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.95 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 14 |
| Screening Level | MIL-PRF-38535 Class V |
| Line Regulation-Max | 0.0132 |
| Load Regulation-Max | 0.0132 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Stmicroelectronics RHFL4913KP33-01V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.