Rad-Hard 5.0 Volt Fixed Positive Voltage Regulator. This linear voltage regulator IC offers a stable 5V output with a maximum output current of 1A. Operating across a wide temperature range from -55°C to 125°C, it features a 3-terminal configuration within a R-CBCC-B3 package. Input voltage tolerance spans from 7.5V to 12V, with an absolute maximum of 14V. Achieving excellent regulation, line and load regulation are both specified at a maximum of 0.02%. This component is MIL-PRF-38535 Class V screened.
Stmicroelectronics RHFL4913S50-04V technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-CBCC-B3 |
| Width | 7.52 |
| Length | 10.16 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 7.5 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 14 |
| Screening Level | MIL-PRF-38535 Class V |
| Line Regulation-Max | 0.02 |
| Load Regulation-Max | 0.02 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Stmicroelectronics RHFL4913S50-04V to view detailed technical specifications.
No datasheet is available for this part.