Rad-Hard 16-bit Bidirectional Bus Transceiver, featuring 48 terminals and a MILITARY temperature grade operating from -55°C to 125°C. This logic IC offers a supply voltage range of 1.8V to 3.6V, with a nominal 2.3V, and supports 8 bits per function with a common control. Propagation delay is 4.9ns at nominal supply voltage with a 30pF load capacitance. The device is housed in a 48-pin R-CDFP-F48 JEDEC package, measuring 9.65mm in width and 15.75mm in length.
Stmicroelectronics RHRXHR162245K1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F48 |
| Width | 9.65 |
| Length | 15.75 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 2.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 4.9 |
| Number of Bits | 8 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 4.9 |
| Load Capacitance | 30 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics RHRXHR162245K1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.