The RT2904WHYDT is a dual operational amplifier from Stmicroelectronics. It operates at a maximum temperature of 150 degrees Celsius and a minimum temperature of -40 degrees Celsius. The device has 8 terminals and is available in an 8-pin SOP package. It is designed for automotive applications and has a supply voltage of 5V with a maximum limit of 32V. The amplifier has a maximum input offset voltage of 9000 microvolts and a slew rate of 0.6 volts per microsecond. It also features a common-mode reject ratio of 85 and a unity gain bandwidth of 1100 Hz.
Stmicroelectronics RT2904WHYDT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.2 |
| Slew Rate-Nom | 0.6 |
| Common-mode Reject Ratio-Nom | 85 |
| Unity Gain BW-Nom | 1100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics RT2904WHYDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.