The RT922IYDT is an 8-channel dual operational amplifier from Stmicroelectronics. It operates over a temperature range of -40°C to 125°C and is designed for automotive applications. The device has a supply voltage of 3V with a maximum limit of 14V. The amplifier type is operational amplifier with a slew rate of 1.3V/μs and a unity gain bandwidth of 4kHz. It features a common-mode reject ratio of 80dB and an input offset voltage of 5mV.
Stmicroelectronics RT922IYDT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 14 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.1 |
| Slew Rate-Nom | 1.3 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 4000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics RT922IYDT to view detailed technical specifications.
No datasheet is available for this part.